Block PC-0648-400-0 Redundancy Module 40A 1 Output

Image Representative of Range

Block PC-0648-400-0 Redundancy Module 40A 1 Output

Order Code:

01-6380

Brand: Block MPN: PC-0648-400-0 EAN-13: 4064161027531
Qty Unit Price (Ex VAT)
1+ £156.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Block PC-0648-400-0 is a redundancy module designed for industrial power supplies, providing a single 40 A output. Manufactured by Block, it ensures uninterrupted power by maintaining a reliable connection in critical applications. This din rail power supply unit is commonly used in environments requiring high reliability, such as manufacturing and process control systems.
Type Redundancy module
Output Voltage 48V DC
Output Current 40A
Number of Outputs 1
Dim (L x W x H) 126 x 42 x 127 mm
Height 127mm
Input voltage (max.) 56V DC
Length 126mm
Max. output current 40A
Max. temperature 70°C
Min. input voltage 33V DC
Min. temperature -40°C
Nominal Input Voltage 48 V/DC
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot