Easter Opening Hours and Delivery Dates here

Block PC-0324-200-0 Power Compact RCCB 24V DC 20A 480W 1 Output

Order Code:

01-6376

Brand: Block MPN: PC-0324-200-0 EAN-13: 4016139042954
Qty Unit Price (Ex VAT)
1+ £243.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Block PC-0324-200-0 RCCB is a din rail power supply unit designed for industrial applications, delivering 24 V DC at 20 A with a power output of 480 W. Manufactured by Block, it features a single output and is ideal for reliable power distribution in control panels and automation systems. The product is packaged as a single piece for ease of integration.
Type RCCB
Output Voltage 24V DC
Output Current 20A
Number of Outputs 1
Power Rating 480W
Connection Push-in connector
Dim (L x W x H) 160 x 80 x 127 mm
Efficiency 92%
Height 127mm
Input Voltage 320 - 575 V/AC
450 - 800V DC
Input voltage (max.) 575V AC
Inputs 1
IP Rating IP20
Length 160mm
Max. output current 20A
Max. temperature +70°C
Min. input voltage 320V AC
Min. temperature -25°C
MTBF 500000h
Nominal Input Voltage 400 - 500 V/AC
Phases 3
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot