Block PC-0148-050-0 Rail Mounted PSU 48V DC 5A 240W DIN-rail Compact

MPN
PC-0148-050-0
Brand
Block
EAN-13
4016139042909
Order Code
01-6372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £260.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block PC-0148-050-0 is a rail mounted PSU (DIN) providing 48 V DC at 5 A with a power rating of 240 W, designed for industrial applications. It features a compact design with one output, ideal for reliable power distribution in control cabinets. Typical applications include automation systems and other industrial environments where stable power is critical.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 5A
Number of Outputs 1
Power Rating 240W
Connection Push-in connector
Dim (L x W x H) 161 x 55 x 127 mm
Efficiency 92%
Height 127mm
Input Voltage 85 - 264 V/AC
120 - 372V DC
Inputs 1
IP Rating IP20
Length 161mm
Max. output current 5A
Maximum Input Volage 264V AC
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
MTBF 500000h
Nominal Input Voltage 100 - 240 V/AC
Output type (power supply units) Adjustable
Phases 1
Weight 930g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot