Block GNC 24-5 120W Enclosed Power Supply 24VDC 5A

MPN
GNC 24-5
Brand
Block
EAN-13
4016138652109
Order Code
59-2816
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.81
10+ £152.75
100+ £151.34
500+ £149.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Block GNC 24-5 is a 120W Non Stabilised Enclosed DC Power Supply. This DC power supply has been manufactured for high performance and long life in commercial and industrial applications. It is very reliable for operation in harsh environments, for a wide range of applications.


  • Unsusceptible to voltage surges or transients
  • High overload capacity
  • DC OK signalling via LEDs
  • Capacitor accessories
  • Very good corrosion protection and low noise thanks to BLOCKIMPEX
  • Vacuum impregnation
  • Impulse loading MKT-capacitors
  • Varistor wiring
  • Contact protected screw connection terminals complying with UVV BGV A3
  • GNC 24-5 with combination footplate for bolted and rail mounting
  • Input rated voltage: 230/400V AC, ±15V AC
  • Rated frequency: 50 - 60Hz
  • Ripple factor: 3%
  • Classification: Single phase non-stabilised dc power supply /safety isolating transformer
  • Approvals: cURus (transformer only)
  • Ambient temperature: 60°C
  • Cooling method: by self cooling
  • Type: Open type
  • Class of Insulation System: VDE=B, UL=class 130
  • Protection index: IP 00
  • Safety class: I
  • Short circuit strength: non-short-circuit proof
  • Supplied with a Power Rating of 120W
  • Supplied with a Current Rating of 5A
  • Supplied for 24V Output Voltage
  • Manufacturer's part: Block GNC 24-5
Output Voltage [DC] 24V
Output Current 5
Power Rating 120W
Number of Outputs 1
Input Voltage 230 - 400 AC
Maximum Temperature +60°C
Output Voltage 24V
Type Unregulated DC power supply

Reviews

Be the first to submit a review

Trustpilot