Block FL 6/8 Transformer PCB Mount 2x115V 2x8V AC 6VA 0.375mA

Image Representative of Range

Block FL 6/8 Transformer PCB Mount 2x115V 2x8V AC 6VA 0.375mA

MPN
FL 6/8
Brand
Block
EAN-13
4016139063393
Order Code
01-6371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.31
10+ £18.29
50+ £17.21
100+ £16.55
200+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 13/10/2026

The Block FL 6/8 is a PCB mount transformer offering dual 115 V primary and dual 8 V secondary outputs, with a power rating of 6 VA and a current capacity of 0.375 mA. Manufactured by Block, it is designed for applications requiring efficient voltage conversion and electrical isolation on printed circuit boards. This transformer is ideal for automation systems, where compact and reliable power transformation is crucial.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 6VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 53 x 44 x 22.6 mm
Frequency 50 - 60Hz
Height 22.6mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 53mm
Number of Inputs 2
Output Current 0.375mA
Protection Class II (prepared)
Secondary Voltages 2 x 8 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.18kg
Width 44mm

Reviews

Be the first to submit a review

Trustpilot