Block FL 42/9 PCB Mount Transformer 2x115V 2x9V AC 42VA 2.33A

Image Representative of Range

Block FL 42/9 PCB Mount Transformer 2x115V 2x9V AC 42VA 2.33A

MPN
FL 42/9
Brand
Block
EAN-13
2050003639439
Order Code
01-6370
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The Block FL 42/9 PCB mount transformer is manufactured by Block and delivers dual primary voltages of 2 x 115 V and secondary voltages of 2 x 9 V AC with a power rating of 42 VA and a current capacity of 2.33 A. It features a compact design suitable for printed circuit board (PCB) applications, making it ideal for automation and other electronics projects requiring reliable voltage transformation. The transformer is commonly used in industrial and consumer electronics for ensuring stable
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 42VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 83.5 x 70 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 83.5mm
Number of Inputs 2
Output Current 2.33A
Protection Class II (prepared)
Secondary Voltages 2 x 9 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.72kg
Width 70mm

Trustpilot