Block FL 42/18 PCB Mount Transformer 2x115V 2x18V AC 42VA 1.66A

Image Representative of Range

Block FL 42/18 PCB Mount Transformer 2x115V 2x18V AC 42VA 1.66A

MPN
FL 42/18
Brand
Block
EAN-13
2050003639422
Order Code
01-6369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.27
5+ £22.23
10+ £21.55
25+ £21.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/10/2026

The Block FL 42/18 PCB mount transformer is a component produced by Block. It features dual primary voltages of 2 x 115 V and dual secondary voltages of 2 x 18 V AC, delivering 42 VA with a current rating of 1.66 A. This transformer is typically used in automation and various printed circuit board applications.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 42VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 83.5 x 70 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 83.5mm
Number of Inputs 2
Output Current 1.66A
Protection Class II (prepared)
Secondary Voltages 2 x 18 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.72kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot