Block FL 42/12 PCB Mount Transformer 2x115V 2x12V AC 42VA 1.75A

Image Representative of Range

Block FL 42/12 PCB Mount Transformer 2x115V 2x12V AC 42VA 1.75A

MPN
FL 42/12
Brand
Block
EAN-13
4016139063379
Order Code
01-6367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £48.62
5+ £43.75
10+ £41.80
25+ £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/11/2026

The Block FL 42/12 is a PCB mount transformer by Block, offering dual input voltages of 2 x 115 V and dual output voltages of 2 x 12 V AC, with a power rating of 42 VA and a current rating of 1.75 A. Its compact design is ideal for printed circuit boards in automation systems. This transformer is commonly used in applications requiring reliable voltage transformation with high efficiency.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 42VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 83 x 70 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 83mm
Number of Inputs 2
Output Current 1.75A
Protection Class II (prepared)
Secondary Voltages 2 x 12 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.72kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot