Block FL 24/18, 24 VA low profile PCB transformer 2 x 115 V to 2 x 18 V

MPN
FL 24/18
Brand
Block
EAN-13
4016138537192
Order Code
51-5568
View Full Product Range (17)

Discontinued


This Block FL PCB Mount Low Profile Transformer 24VA, 2 x 115V to 2 x 15V has been designed with a low height and is unconditionally short-circuit proof. This high quality transformer is also equipped with double input/output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation. Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.


  • Low profile
  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 24VA
Number of Outputs 2
Secondary Voltages 2 x 18V
Weight 450g

Trustpilot