Block FL 18/24 PCB Transformer 2x115V 2x24V AC 18VA 375mA

Image Representative of Range

Block FL 18/24 PCB Transformer 2x115V 2x24V AC 18VA 375mA

MPN
FL 18/24
Brand
Block
EAN-13
2050003639354
Order Code
01-6364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

The Block FL 18/24 PCB mount transformer offers dual primary voltages of 2 x 115 V and secondary voltages of 2 x 24 V AC, with a power rating of 18 VA and current of 375 mA, ideal for automation purposes. Manufactured by Block, this transformer is designed for integration into printed circuit boards. It's commonly used in applications requiring reliable power conversion and distribution in compact electronic systems.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 18VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 68 x 57 x 27.6 mm
Frequency 50 - 60Hz
Height 27.6mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 68mm
Number of Inputs 2
Output Current 375mA
Protection Class II (prepared)
Secondary Voltages 2 x 24 V AC
Test mark UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.38kg
Width 57mm

Reviews

Be the first to submit a review

Trustpilot