Block FL 18/18 PCB Mount Transformer 2x115V 2x18V AC 18VA 500mA

Image Representative of Range

Block FL 18/18 PCB Mount Transformer 2x115V 2x18V AC 18VA 500mA

MPN
FL 18/18
Brand
Block
EAN-13
2050003639347
Order Code
01-6363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £22.95
10+ £16.87
25+ £14.66
50+ £13.79
100+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

The Block FL 18/18 is a PCB mount transformer with dual primary and secondary voltages of 2 x 115 V and 2 x 18 V AC, respectively. It features a compact design with 18 VA power rating and 500 mA current capacity, suitable for printed circuit boards. Typical applications include automation systems and other electronic equipment requiring reliable power conversion.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 18VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 68 x 57 x 27.6 mm
Frequency 50 - 60Hz
Height 27.6mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 68mm
Number of Inputs 2
Output Current 500mA
Protection Class II (prepared)
Secondary Voltages 2 x 18 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.38kg
Width 57mm

Reviews

Be the first to submit a review

Trustpilot