Block FL 18/15 PCB Transformer 2x115V 2x15V AC 18VA 800mA

Image Representative of Range

Block FL 18/15 PCB Transformer 2x115V 2x15V AC 18VA 800mA

MPN
FL 18/15
Brand
Block
EAN-13
4016139063348
Order Code
01-6362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.55
5+ £18.49
10+ £17.64
25+ £17.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 13/10/2026

The Block FL 18/15 PCB mount transformer is manufactured by Block and offers dual input of 2 x 115 V and dual output of 2 x 15 V AC with a power rating of 18 VA and current capacity of 800 mA. It is designed for mounting on printed circuit boards, making it ideal for compact and efficient use in automation systems. Its robust construction suits various applications, including power supplies for electronic devices and systems requiring reliable low-voltage transformation.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 18VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 68 x 57 x 27.6 mm
Frequency 50 - 60Hz
Height 27.6mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 68mm
Number of Inputs 2
Output Current 800mA
Protection Class II (prepared)
Secondary Voltages 2 x 15 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.38kg
Width 57mm

Reviews

Be the first to submit a review

Trustpilot