Block FL 10/8 PCB Mount Transformer 2x115V 2x8V AC 10VA 625mA

Image Representative of Range

Block FL 10/8 PCB Mount Transformer 2x115V 2x8V AC 10VA 625mA

MPN
FL 10/8
Brand
Block
EAN-13
4016139063331
Order Code
01-6361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.33
10+ £26.21
25+ £24.38
50+ £23.30
100+ £22.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The Block FL 10/8 is a PCB mount transformer by Block featuring dual primary and secondary voltages of 2 x 115 V and 2 x 8 V AC, respectively, with a power rating of 10 VA and a current output of 625 mA. This transformer is designed for easy integration into printed circuit boards, making it ideal for automation and electronic applications. It allows for efficient voltage transformation in compact and versatile designs.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 68 x 57 x 22.8 mm
Frequency 50 - 60Hz
Height 22.8mm
Input Voltage 2 x 115 V
Insulation class VDE=E, UL=105
Length 68mm
Number of Inputs 2
Output Current 625mA
Protection Class II (prepared)
Secondary Voltages 2 x 8 V AC
Test mark ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Weight 0.28kg
Width 57mm

Reviews

Be the first to submit a review

Trustpilot