Block ESG-6 BlockSurge protection Adaptor plug

MPN
ESG 6
Brand
Block
EAN-13
4016138821000
Order Code
59-2553
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Block ESG-6 is a BlockSurge Protection adaptor Plug for limiting the starting current in power tools, transformers and other consumers with high switch-on or starting currents.


  • Dynamic limit times for optimum starting of consumers with high starting currents
  • Current-controlled with no-load detection, hence full current limit protection, even if momentarily switched back on
  • Integrated, non-exchangeable temperature fuse in the input circuit
  • Very good moisture protection thanks to XtraDenseFill resin encapsulation
  • Stable plastic housing for rail mounting, e.g. in consumer units or meter mounting boards
  • Type: BlockSurge protection adaptor plug
  • Manufacturer's part: Block ESG-6
Type Inrush current limiter
Input Voltage 110 - 230 CA
IP Rating IP20
Output Current 16

Reviews

Be the first to submit a review

Trustpilot