Block EL 50/9, 50VA Transformer, 2 x 9V

MPN
EL 50/9
Brand
Block
EAN-13
4016138686203
Order Code
51-5353

Discontinued


The Block EL Safety Isolating Transformer 50VA, 2 x 9V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Type Isolation Transformer
Primary Voltages 230V
Secondary Voltage 2 x 9V
Power Rating 50VA
Height 67mm
Length 75mm
Weight 0.97kg
Width 59mm

Trustpilot