Block EL 13/9 Control/Isolation/Safety Transformer 230V AC 2x9V AC 13VA

MPN
EL 13/9
Brand
Block
EAN-13
4016138686654
Order Code
01-6360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.98
10+ £18.33
100+ £17.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Manufacturer: Block. The EL 13/9 is a safety transformer with an input of 230 V AC and dual outputs of 9 V AC, rated at 13 VA and 722 mA. It is typically used in automation systems for control and isolation purposes.
Type Open
Primary Voltages 1 x 230 V AC
Secondary Voltages 2 x 9 V AC
Power Rating 13VA
Height 50mm
Length 54mm
Width 40mm
Connection Screw terminal
Current Rating 722mA
Dimensions (L x W x H) 54 x 40 x 50 mm
Efficiency 67%
Frequency 50 - 60Hz
Insulation class E
Max. ambient temperature +40°C
Mounting Type base plate
No of Outputs 2
Number of Inputs 1
Protection Class II
Weight 0.36kg

Reviews

Be the first to submit a review

Trustpilot