Block EB-2724-030-0 RCCB 24V DC 3A 1 Output Electronic Circuit Breaker

Image Representative of Range

Block EB-2724-030-0 RCCB 24V DC 3A 1 Output Electronic Circuit Breaker

MPN
EB-2724-030-0
Brand
Block
EAN-13
4016139155272
Order Code
01-6347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.31
10+ £24.41
100+ £23.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Block EB-2724-030-0 is a DIN rail RCCB Electronic Circuit Breaker unit designed for industrial applications, providing 24 V DC output at 3A. This RCCB features one output and is suitable for safe and efficient electrical protection. It is ideal for use in industrial control panels and automation systems.
Type RCCB
Current Rating 3A
Voltage Rating - DC 24V DC
No. of Poles 1
Connection Spring-loaded terminal
Dim (L x W x H) 64 x 12 x 99 mm
Efficiency 99%
Height 99mm
Input Voltage 18 - 30V DC
Inputs 1
IP Rating IP20
Length 64mm
Max. output current 3A
Maximum Input Volage 30V DC
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Volage 18V DC
MTBF 500000h
Nominal Input Voltage 24 V/DC
Number of Outputs 1
Output current (max.) - rounded 3A
Output Voltage 24V DC
Output voltage (max.) 30V DC
Output voltage (min.) 18V DC
Output voltage (nominal) 24V DC
Phases 1
Weight 39g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot