Block DCT 12-1, 12VA Din Rail Power Supply 12 V/DC 1A

MPN
DCT 12-1
Brand
Block
EAN-13
4016138632002
Order Code
51-5721
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.67
10+ £50.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Block DCT 12-1, 12VA DIN Rail Power Supply 12V/DC 1A is a single-phase, unregulated DC power supply with built-in safety by temperature security and fuse, plus separate windings and condenser circuit on output side. Stabilized plastic casing for rail mounting (DIN EN 50022) for example: as installation control units or control panels. Additionally equipped with permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
  • Capacitor accessories
  • Thermal cutout in input and fuse protection for output
  • Stable plastic housing for rail mounting (in consumer units or meter mounting boards)
Type Unregulated DC power supply
Maximum Temperature +25°C
Nominal value output voltage 1 [DC] 12V

Reviews

Be the first to submit a review

Trustpilot