Block CUL500/1.80 Enamel-coated Copper Wire 1.80mm 21m 0.50kg

MPN
CUL 500/1,80
Brand
Block
EAN-13
4016138670592
Order Code
11-5018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.33
10+ £23.15
100+ £22.86
500+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Block's enamel-coated copper wire has a diameter of 1.80 mm and weighs 0.50 kg with a length of 21 m. It is durable and suitable for applications requiring insulated wire coils like in transformers and inductive coils. Ideal for electrical winding tasks, this product ensures efficient conductivity and enhanced protection.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 21m
Type CUL 500
Cable Diameter 1.80mm
Current load capacity 9.5A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot