Block CUL500/1,00 Copper Wire Enamel-Coated 1mm Diameter 70m 0.50kg

MPN
CUL 500/1,00
Brand
Block
EAN-13
4016138670554
Order Code
11-5014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.64
10+ £21.46
100+ £21.16
500+ £20.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Block enamel-coated copper wire has an outside diameter of 1 mm, measures 70 metres in length, and weighs 0.50 kilograms. This wire is ideal for use in transformer windings and inductive coils due to its durable enamel coating. Manufactured by Block, this high-quality copper wire is suited for applications requiring reliable insulation and efficient conductivity.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 70m
Type CUL 500
Cable Diameter 1mm
Current load capacity 2.8A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot