Block CUL500/0.75 Enamel Copper Wire 0.75mm 125m 0.50kg

MPN
CUL 500/0,75
Brand
Block
EAN-13
4016138670530
Order Code
11-5012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 0.75 mm, available in a length of 125 meters and a weight of 0.50 kg. This thin, insulated wire is ideal for use in inductive coils and transformers. Its enamel coating ensures durability and effective insulation.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 125m
Type CUL 500
Cable Diameter 0.75mm
Current load capacity 1.55A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot