Block CUL500/0.40 Enamel-Coated Copper Wire 0.40mm 430m, 0.50kg

MPN
CUL 500/0,40
Brand
Block
EAN-13
4016138670486
Order Code
11-5009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 0.40 mm, offered in a 430 m coil weighing 0.50 kg. This wire is ideal for use in inductive coils, transformers, and other electrical applications requiring insulated wire for winding. Its enamel coating provides electrical insulation and protection, making it suitable for efficient energy transmission in various devices.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 430m
Type CUL 500
Cable Diameter 0.40mm
Current load capacity 0.45A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot