Block CUL100 Enamel-Coated Copper Wire 0.22mm 285m 0.10kg

MPN
CUL 100/0,22
Brand
Block
EAN-13
4016138670417
Order Code
11-4998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Block Enamel-coated copper wire, manufactured by Block, features an outside diameter of 0.22 mm with a total length of 285 m and a weight of 0.10 kg. This thin, insulated wire is typically used in applications such as transformers and inductive coils. Enamel-coated for protection and durability, it's ideal for electrical and electronic uses requiring precision and reliability.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 285m
Type CUL 100
Cable Diameter 0.22mm
Current load capacity 0.14A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot