Block CUL100/0.85 Enamel Copper Wire 0.85mm Dia 19m 0.10kg

MPN
CUL 100/0,85
Brand
Block
EAN-13
4016138670301
Order Code
11-5005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Block Enamel-coated copper wire, with an outside diameter of 0.85 mm, weighs 0.10 kg and is 19 m long, making it ideal for applications in transformer and inductive coil manufacturing. Enamelled for insulation, this thin copper wire ensures high conductivity while preventing short circuits. It is commonly used in electronic devices, coils, and electrical repairs.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 19m
Type CUL 100
Cable Diameter 0.85mm
Current load capacity 2A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot