Block CUL100/0.50 Copper Wire 0.50mm Dia 54m Enamel-Coated

MPN
CUL 100/0,50
Brand
Block
EAN-13
4016138670226
Order Code
11-5002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Block enamel-coated copper wire, manufactured by Block, has an outside diameter of 0.50 mm and weighs 0.10 kg in a 54 m length. This insulative wire is commonly used in applications such as transformer coils and inductive coil wire assemblies. It is known for its durability and conductive properties in electrical applications.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 54m
Type Enamel-coated copper wire
Cable Diameter 0.50mm
Current load capacity 0.70A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot