Block CUL100/0,10 Enamel-Coated Copper Wire 0.10mm Diameter 1351m

MPN
CUL 100/0,10
Brand
Block
EAN-13
4016138670394
Order Code
11-4996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Block Enamel-coated copper wire has an outside diameter of 0.10 mm and weighs 0.10 kg. It is often used in inductive coil winding and transformer applications due to its high conductivity and thin enamel coating. This Block product, model CUL 100/0,10, is precisely designed for efficient electrical performance.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 1351m
Type CUL 100
Cable Diameter 0.10mm
Current load capacity 0.03A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot