Block CUL 500/2.00 Enamel-Coated Copper Wire 2mm 17m 0.50kg

MPN
CUL 500/2,00
Brand
Block
EAN-13
4016138670608
Order Code
11-5019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.33
10+ £23.15
100+ £22.86
500+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 2 mm and a length of 17 metres, weighing 0.50 kg. The wire is ideal for use in transformer applications, inductive coil winding, and other electronics requiring insulated copper wire. Its enamel coating provides excellent electrical insulation, ensuring reliability and durability.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 17m
Type Enamel-coated copper wire
Cable Diameter 2mm
Current load capacity 11.5A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot