Block CUL 500/1.32 Enamel-Coated Copper Wire 1.32mm, 39m, 0.50kg

MPN
CUL 500/1,32
Brand
Block
EAN-13
4016138670578
Order Code
11-5016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Block enamel-coated copper wire is produced by Block, featuring an outside diameter of 1.32 mm and weighing 0.50 kg with a length of 39 m. It is commonly used for applications such as coil winding, transformers, and inductive purposes. The wire's enamel coating provides insulation, enhancing its utility in electrical and electromagnetic setups.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 39m
Type CUL 500
Cable Diameter 1.32mm
Current load capacity 5A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot