Block CUL 500/0.85 Enamel Coated Copper Wire 0.85mm 95m 0.50kg

MPN
CUL 500/0,85
Brand
Block
EAN-13
4016138670547
Order Code
11-5013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Block enamel-coated copper wire has an outside diameter of 0.85 mm and weighs 0.50 kg for a length of 95 m. This high-quality inductive coil wire is ideal for use in transformers and other electrical applications requiring thin, insulated wire. Made by Block, the wire is designed to be reliable and durable in a variety of environments.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 95m
Type CUL 500
Cable Diameter 0.85mm
Current load capacity 2A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot