Block CUL 100/1.12 Enamel-Coated Copper Wire 1.12mm x 11m 0.10kg

MPN
CUL 100/1,12
Brand
Block
EAN-13
4016138670332
Order Code
11-5007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Block Enamel-coated copper wire, model 02050001050021, features an outside diameter of 1.12 mm. Weighing 0.10 kg and measuring 11 m in length, this wire is ideal for use as transformer or inductive coil wire. Manufactured by Block, it is suitable for applications requiring enamelled insulation, such as electrical coils and inductor designs.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 11m
Type CUL 100
Cable Diameter 1.12mm
Current load capacity 3.5A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot