Block CUL 100/0.40 Enamel-Coated Copper Wire, 0.40mm, 86m, 0.10kg

MPN
CUL 100/0,40
Brand
Block
EAN-13
4016138670219
Order Code
11-5001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Block enamel-coated copper wire has an outside diameter of 0.40 mm and weighs 0.10 kg for an 86-meter length. Manufactured by Block, this thin, insulated wire is ideal for use in inductive coil applications such as transformers. Its durable enamel coating provides excellent insulation and protection in electronic and electrical systems.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 86m
Type CUL 100
Cable Diameter 0.40mm
Current load capacity 0.45A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot