Block CUL 100/0.35 Copper Wire 0.35mm Dia 112m Length Enamel-Coated

MPN
CUL 100/0,35
Brand
Block
EAN-13
4016138670202
Order Code
11-5000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The enamel-coated copper wire, manufactured by Block, has an outside diameter of 0.35 mm and weighs 0.10 kg over a length of 112 m. This thin coated wire is ideal for creating inductive coil wires and transformer winding applications. Its insulation and flexibility make it suitable for use in electrical and electronic circuitry.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 112m
Type CUL 100
Cable Diameter 0.35mm
Current load capacity 0.35A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot