Block CU-V 100/1,50 Copper Wire 5m 1.50mm OD For Wiring Circuits

Image Representative of Range

Block CU-V 100/1,50 Copper Wire 5m 1.50mm OD For Wiring Circuits

MPN
CU-V 100/1,50
Brand
Block
EAN-13
4064161022383
Order Code
01-6343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Block manufactures a 5 m copper wire with an outside diameter of 1.50 mm and weighs 0.10 kg. This thin enamelled wire is commonly used in transformer and inductive coil applications due to its high conductivity and insulation. The product is identified by the model reference CU-V 100/1,50.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic Copper E-Cu58
Length 5m
Type Copper wire
Cable Diameter 1.50mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot