Block CU-V 100/1,00 Copper Wire 11m 1mm Ideal for Circuit Wiring

Image Representative of Range

Block CU-V 100/1,00 Copper Wire 11m 1mm Ideal for Circuit Wiring

MPN
CU-V 100/1,00
Brand
Block
EAN-13
4064161022376
Order Code
01-6342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.02
10+ £15.62
100+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Block CU-V 100/1,00 copper wire has an outside diameter of 1 mm and weighs 0.10 kg for an 11-metre length. This thin, enamelled wire is ideal for creating insolated wire coils, perfect for use in transformers and inductive coil applications. Manufactured by Block, its coated design enhances durability and efficiency in electrical applications.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic Copper E-Cu58
Length 11m
Type Copper wire
Cable Diameter 1mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot