Block CU-V 100/0,80 Copper Wire 0.80mm 17m for Circuit Wiring

Image Representative of Range

Block CU-V 100/0,80 Copper Wire 0.80mm 17m for Circuit Wiring

MPN
CU-V 100/0,80
Brand
Block
EAN-13
4064161022369
Order Code
01-6341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Block CU-V 100/0,80 copper wire has an outside diameter of 0.80 mm and weighs 0.10 kg for a length of 17 m. Manufactured by Block, this enamelled wire is highly suitable for use in transformer wire applications due to its efficient inductive properties. Commonly used as coil wire, it is ideal for building thin, insulated wire coils needing reliable conductivity.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic Copper E-Cu58
Length 17m
Type Copper wire
Cable Diameter 0.80mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot