Block CU-V 100/0,50 Copper Wire 0.50mm 46m 0.10kg Ideal for Circuits

Image Representative of Range

Block CU-V 100/0,50 Copper Wire 0.50mm 46m 0.10kg Ideal for Circuits

MPN
CU-V 100/0,50
Brand
Block
EAN-13
4064161022352
Order Code
01-6340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Block CU-V 100/0,50 copper wire is a thin, enamelled wire with an outside diameter of 0.50 mm and a length of 46 m, weighing 0.10 kg. Produced by O2050006469095, it is ideal for use as an inductive coil wire or transformer wire due to its excellent conductivity and insulation properties. This copper wire is commonly used in electronics and electrical applications for winding coils and insulated wire coils.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic Copper E-Cu58
Length 46m
Type Copper wire
Cable Diameter 0.50mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot