Block CU-V 100/0,40 Copper Wire 71m 0.40mm OD Ideal for Circuit Wiring

Image Representative of Range

Block CU-V 100/0,40 Copper Wire 71m 0.40mm OD Ideal for Circuit Wiring

MPN
CU-V 100/0,40
Brand
Block
EAN-13
4064161022345
Order Code
01-6339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Block Copper wire, with an outside diameter of 0.40 mm, weighs 0.10 kg and is 71 m long. This thin enamelled wire is used primarily in inductive coil and transformer wire applications. Manufactured by Block, it is ideal for applications requiring insulated copper wire with efficient conductivity and compact form.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic Copper E-Cu58
Length 71m
Type Copper wire
Cable Diameter 0.40mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot