Block CU-V 100/0,20 Copper Wire 260m 0.20mm Diameter 0.10kg

Image Representative of Range

Block CU-V 100/0,20 Copper Wire 260m 0.20mm Diameter 0.10kg

MPN
CU-V 100/0,20
Brand
Block
EAN-13
4064161022338
Order Code
01-6338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Block CU-V 100/0,20 copper wire, manufactured by Block, is a thin, enamelled wire with an outside diameter of 0.20 mm and weighs 0.10 kg. Its 260 m length makes it ideal for applications in inductive coil winding, transformers, and other electrical components requiring precise, insulated copper wire. This product is well-suited for use in environments where high conductivity and reliable insulation are essential.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic Copper E-Cu58
Length 260m
Type Copper wire
Cable Diameter 0.20mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot