Block CU-TIW 100/0,90 Enamel-Coated Copper Wire 0.90mm 14.9m

Image Representative of Range

Block CU-TIW 100/0,90 Enamel-Coated Copper Wire 0.90mm 14.9m

MPN
CU-TIW 100/0,90
Brand
Block
EAN-13
4064161022321
Order Code
01-6337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Block CU-TIW 100/0.90 enamel-coated copper wire from the manufacturer is a thin wire with an outside diameter of 0.90 mm, weighing 0.10 kg and 14.9 meters in length. It features an enamel coating for insulation, making it suitable for use in inductive coils or transformer applications. This wire is ideal for projects requiring durable, insulated copper for electromagnetic components.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Length 14.9m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.90mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot