Block CU-TIW 100/0,75 Enamel-Coated Copper Wire 0.75mm 21.1m Tex-E

Image Representative of Range

Block CU-TIW 100/0,75 Enamel-Coated Copper Wire 0.75mm 21.1m Tex-E

MPN
CU-TIW 100/0,75
Brand
Block
EAN-13
4064161022314
Order Code
01-6336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Block CU-TIW 100/0,75 enamel-coated copper wire, with a diameter of 0.75 mm and a length of 21.1 metres, weighs 0.10 kg. This thin, insulated wire is ideal for use in inductive coil applications, such as transformers. The enamel coating provides excellent insulation and makes it suitable for various electrical uses.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Length 21m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.75mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot