Block CU-TIW 100/0,60 Enamel Copper Wire 32.2m 0.60mm Coil

Image Representative of Range

Block CU-TIW 100/0,60 Enamel Copper Wire 32.2m 0.60mm Coil

MPN
CU-TIW 100/0,60
Brand
Block
EAN-13
4064161022307
Order Code
01-6335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Block enamel-coated copper wire, model CU-TIW 100/0,60, has an outside diameter including the coating of 0.60 mm, weighs 0.10 kg, and measures 32.2 m long. This thin, insulated wire is ideal for use in making inductive coils or transformers due to its high conductivity and protective enamel coating. Widely used in electrical applications, it offers durability and reliability for various coil winding requirements.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Length 32m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.60mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot