Block CU-TIW 100/0,50 Enamel-Coated Copper Wire 0.50mm 45.3m 0.10kg

Image Representative of Range

Block CU-TIW 100/0,50 Enamel-Coated Copper Wire 0.50mm 45.3m 0.10kg

MPN
CU-TIW 100/0,50
Brand
Block
EAN-13
4064161022291
Order Code
01-6334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Block's enamel-coated copper wire has an outside diameter of 0.50 mm and measures 45.3 m long, weighing 0.10 kg. This thin, insulated wire is ideal for use in transformer and inductive coil applications due to its enamel coating that provides enhanced insulation and durability. It is commonly used in electrical and electronic devices that require reliable coil winding.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Length 45m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.50mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot