Block CU-TIW 100/0,30 Copper Wire 0.30mm 114.5m Tex-E Winding Transformer

Image Representative of Range

Block CU-TIW 100/0,30 Copper Wire 0.30mm 114.5m Tex-E Winding Transformer

MPN
CU-TIW 100/0,30
Brand
Block
EAN-13
4064161022277
Order Code
01-6333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.96
10+ £39.69
100+ £39.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/10/2026

Block's enamel-coated copper wire has an outside diameter of 0.30 mm and weighs 0.10 kg for a length of 114.5 m. This thin, insulated wire is ideal for use in inductive coils and transformers. Typically, it serves applications requiring reliable coil wire for efficient electrical conductivity and insulation.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Length 114m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.30mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot