Block CU-TIW 100/0,25 Enamel-Coated Copper Wire 0.25mm 156.5m

Image Representative of Range

Block CU-TIW 100/0,25 Enamel-Coated Copper Wire 0.25mm 156.5m

MPN
CU-TIW 100/0,25
Brand
Block
EAN-13
4064161022260
Order Code
01-6332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.33
10+ £52.77
100+ £52.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Block's enamel-coated copper wire, CU-TIW 100/0,25, has an outside diameter of 0.25 mm including the coating. This thin, insulated wire weighing 0.10 kg and measuring 156.5 m is ideal for use in transformer and inductive coil wire applications. The enamel coating provides excellent electrical insulation, making it suitable for various electronic and electrical purposes.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Length 156m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.25mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot