Block CU-TIW 100/0,20 Enamel-Coated Copper Wire 0.20 mm 226.1 m

Image Representative of Range

Block CU-TIW 100/0,20 Enamel-Coated Copper Wire 0.20 mm 226.1 m

MPN
CU-TIW 100/0,20
Brand
Block
EAN-13
4064161022253
Order Code
01-6331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £77.14
10+ £73.57
100+ £73.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Block CU-TIW 100/0,20 enamel-coated copper wire is a lightweight, thin wire with an outside diameter of 0.20 mm, weighing just 0.10 kg over 226.1 metres. This insulated wire is ideal for use in inductive coil windings, transformers, and other electrical applications requiring precise and reliable conductivity. Manufactured by Block, it is designed for excellent durability and performance in various electronic and industrial settings.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Length 226m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.20mm
Packaged Yes
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot