Block CLI200/90 Enamel-Coated Copper Wire 0.10mm OD 36m 0.20kg

MPN
CLI 200/90
Brand
Block
EAN-13
4016138670066
Order Code
11-4995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £30.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 0.10 mm. The wire is 90 x 0.1 mm in size, measures 36 metres, and weighs 0.20 kg. It is typically used for inductive coil wire applications such as transformers, given its thin and insulated properties.
AWG Not Specified
Conductor Cross Section 0.707mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic copper
Length 36m
Type CLI 200
Core layout 90 x 0.1mm
Current load capacity 2.52A
Max. temperature range (fixed installation) +130°C
Max. temperature range (flexible installation) +130°C
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Standards IEC 6031 7-11
Surface Polished
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot