Block CLI200/30 Enamel-Coated Copper Wire 0.10mm 30x0.1mm 96m 0.20kg

MPN
CLI 200/30
Brand
Block
EAN-13
4016138670042
Order Code
11-4993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £29.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 0.10 mm, suitable for use in inductive coils and transformers. This thin, insulated wire has a total length of 96 metres, weighing 0.20 kg, making it ideal for precision applications. Its high-quality enamel coating ensures excellent electrical insulation and durability.
AWG Not Specified
Conductor Cross Section 0.236mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic copper
Length 96m
Type CLI 200
Core layout 30 x 0.1mm
Current load capacity 0.84A
Max. temperature range (fixed installation) +130°C
Max. temperature range (flexible installation) +130°C
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Standards IEC 6031 7-11
Surface Polished
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot