Block CLI200/15 Copper Wire 0.10mm OD 192m 0.20kg Enamel-Coated

MPN
CLI 200/15
Brand
Block
EAN-13
4016138670035
Order Code
11-4992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £30.80
100+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Block's enamel-coated copper wire has an outside diameter of 0.10 mm and weighs 0.20 kg over a length of 192 meters. This thin, insulated wire is ideal for use in inductive coils and transformers due to its compact size and durable coating. Typical applications include electronic circuitry and precision winding tasks.
AWG Not Specified
Conductor Cross Section 0.118mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic copper
Length 192m
Type CLI 200
Core layout 15 x 0.1mm
Current load capacity 0.42A
Max. temperature range (fixed installation) +130°C
Max. temperature range (flexible installation) +130°C
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Standards IEC 6031 7-11
Surface Polished
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot