Block CLI200/120 Enamel-Coated Copper Wire 24m 0.10mm OD 0.20kg

MPN
CLI 200/120
Brand
Block
EAN-13
4016138670073
Order Code
11-4991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 0.10 mm, which includes the coating. The product is 24 metres long, weighs 0.20 kg, and is ideal for use in transformer or inductive coil applications. As a thin and insulated coil wire, it is perfect for electronic projects requiring precise winding.
AWG Not Specified
Conductor Cross Section 0.943mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic copper
Length 24m
Type CLI 200
Core layout 120 x 0.10mm
Current load capacity 3.36A
Max. temperature range (fixed installation) +130°C
Max. temperature range (flexible installation) +130°C
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Standards IEC 6031 7-11
Surface Polished
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot