Block CLI-S 100/45 Enamel Copper Wire 0.10mm 22m for Coils and Windings

Image Representative of Range

Block CLI-S 100/45 Enamel Copper Wire 0.10mm 22m for Coils and Windings

MPN
CLI-S 100/45
Brand
Block
EAN-13
4064161022208
Order Code
01-6329
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Block's enamel-coated copper wire, model CLI-S 100/45, features a 0.10 mm outside diameter including the coating. Weighing 0.11 kg, and with a length of 22 m, it's ideal for applications such as transformer and inductive coil windings. The thin, insulated design ensures reliability in electrical devices.
AWG Not Specified
Conductor Cross Section 0.236mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Polyurethane (PU)
Length 22m
Type Enamel-coated copper wire
Current load capacity 0.84A
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Weight 0.11kg

Trustpilot